20 05 160 | Knipex

Flat nose pliers, L 160 mm, 176 g, 20 05 160

Order No.: 20L1580
EAN: 4003773042457
MPN:
20 05 160
2005160
20 05 160 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
24.4902 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
24.49 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4902 €
6 pcs.
22.0388 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat, short, wide jaws. Knurled gripping surfaces. Special tool steel, forged, oil-hardened
Technical specifications
Version Flachzange
Jaw lenght 30 mm
ESD protection No
Weight 176 g
Length 160 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes