22 02 140 | Knipex

Round nose pliers, L 140 mm, 129 g, 22 02 140

Order No.: 20L1595
EAN: 4003773043430
MPN:
22 02 140
2202140
22 02 140 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
19.8373 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
19.84 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8373 €
6 pcs.
17.8500 €
*incl. VAT plus shipping costs
**Subject to prior sale
For bending wire loops. Round, short jaws- finely ground. Smooth tips. Special tool steel, forged, oil-hardened
Technical specifications
Version Rundzange
Jaw lenght 28 mm
ESD protection No
Weight 129 g
Length 140 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes