25 01 125 | Knipex
Snipe nose pliers, L 125 mm, 73 g, 25 01 125
Order No.: 20L1615
EAN: 4003773015932
MPN:
25 01 125
2501125
Unit Price (€ / pc.)
21.1701 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
21.17 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1701 €
6 pcs.
19.0519 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suitable for finer gripping and cutting work. Half-round, long, tapered jaws. Knurled gripping surfaces. With cutting edges for soft, medium-hard and hard wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC. Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Ausführung | Spitzzange | |
Backenlänge | 27 mm | |
ESD-Schutz | No | |
Gewicht | 73 g | |
Länge | 125 mm | |
Schneidkapazität (hart) | 1.6 mm | |
Schneidkapazität (mittelhart) | 2.2 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |