25 01 140 | Knipex

Snipe nose pliers, L 140 mm, 89 g, 25 01 140

Order No.: 20L1620
EAN: 4003773033158
MPN:
25 01 140
2501140
25 01 140 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
19.4922 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
19.49 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4922 €
6 pcs.
17.5406 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suitable for finer gripping and cutting work. Half-round, long, tapered jaws. Knurled gripping surfaces. With cutting edges for soft, medium-hard and hard wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC. Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version Spitzzange
Jaw lenght 42 mm
ESD protection No
Weight 89 g
Length 140 mm
Cutting capicity (hard) 1.6 mm
Cutting capacity (medium-hard) 2.5 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes