25 05 140 | Knipex

Snipe nose pliers, L 140 mm, 111 g, 25 05 140

Order No.: 20L1635
EAN: 4003773035015
MPN:
25 05 140
2505140
25 05 140 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
26.0967 € *
Available: 1 pcs.
Next delivery: 1 pcs. on 2025-05-13
Leadtime: 3 Weeks **
Total Price:
26.10 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0967 €
6 pcs.
23.4906 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suitable for finer gripping and cutting work. Half-round, long, tapered jaws. Knurled gripping surfaces. With cutting edges for soft, medium-hard and hard wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC. Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version Spitzzange
Jaw lenght 42 mm
ESD protection No
Weight 111 g
Length 140 mm
Cutting capicity (hard) 1.6 mm
Cutting capacity (medium-hard) 2.5 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes