25 05 160 | Knipex
Snipe nose pliers, L 160 mm, 144 g, 25 05 160
Order No.: 20L1640
EAN: 4003773022817
MPN:
25 05 160
2505160
Unit Price (€ / pc.)
26.8583 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
26.86 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8583 €
6 pcs.
24.1689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suitable for finer gripping and cutting work. Half-round, long, tapered jaws. Knurled gripping surfaces. With cutting edges for soft, medium-hard and hard wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC. Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Ausführung | Spitzzange | |
Backenlänge | 50 mm | |
ESD-Schutz | No | |
Gewicht | 144 g | |
Länge | 160 mm | |
Schneidkapazität (hart) | 1.6 mm | |
Schneidkapazität (mittelhart) | 2.5 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |