26 12 200 T | Knipex

Snipe nose pliers, L 200 mm, 200 g, 26 12 200 T

Order No.: 20L1650
EAN: 4003773079989
MPN:
26 12 200 T
2612200T
Series: TT
26 12 200 T Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
35.5810 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
6 pcs.
32.0229 €
*incl. VAT plus shipping costs
**Subject to prior sale
Elastic tips: dimensionally stable even when twisted. Distortion-tolerant, elastic precision tips. Half-round, long, tapered jaws. With cutting edges (hardness approx. 61 HRC) for soft, medium-hard and hard wire. Vanadium electric steel, forged, multi stage oil-hardened Model: Pliers with tether attachment point for mounting a fall protection.
Technical specifications
Ausführung Storchschnabelzange
Backenlänge 73 mm
ESD-Schutz No
Gewicht 200 g
Länge 200 mm
Schneidkapazität (hart) 2.2 mm
Schneidkapazität (mittelhart) 3.2 mm
VDE-/1000V-geprüft No
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes