26 15 200 T | Knipex
Snipe nose pliers, L 200 mm, 204 g, 26 15 200 T
Unit Price (€ / pc.)
39.1510 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.15 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1510 €
6 pcs.
35.2359 €
*incl. VAT plus shipping costs
**Subject to prior sale
Elastic tips: dimensionally stable even when twisted. Distortion-tolerant, elastic precision tips. Half-round, long, tapered jaws. With cutting edges (hardness approx. 61 HRC) for soft, medium-hard and hard wire. Vanadium electric steel, forged, multi stage oil-hardened Model: Pliers with tether attachment point for mounting a fall protection.
Technical specifications
Ausführung | Storchschnabelzange | |
Backenlänge | 73 mm | |
ESD-Schutz | No | |
Gewicht | 204 g | |
Länge | 200 mm | |
Schneidkapazität (hart) | 2.2 mm | |
Schneidkapazität (mittelhart) | 3.2 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |