26 15 200 | Knipex

Snipe nose pliers, L 200 mm, 204 g, 26 15 200

Order No.: 20L1660
EAN: 4003773035022
MPN:
26 15 200
2615200
26 15 200 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
31.7611 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
31.76 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7611 €
6 pcs.
28.5838 €
*incl. VAT plus shipping costs
**Subject to prior sale
Elastic tips: dimensionally stable even when twisted. Distortion-tolerant, elastic precision tips. Half-round, long, tapered jaws. With cutting edges (hardness approx. 61 HRC) for soft, medium-hard and hard wire. Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version Storchschnabelzange
Jaw lenght 73 mm
ESD protection No
Weight 204 g
Length 200 mm
Cutting capicity (hard) 2.2 mm
Cutting capacity (medium-hard) 3.2 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes