26 16 200 T | Knipex
VDE-snipe nose pliers, L 200 mm, 235 g, 26 16 200 T
Unit Price (€ / pc.)
45.2676 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
45.27 € *
Price list
Quantity
Price per unit*
1 pcs.
45.2676 €
6 pcs.
40.7337 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat Nose and Snipe Nose Pliers , 26 16 200 T, Knipex
Features
- High loadable, elastic precision points
- Half round, long, tapered jaws
- Knurled gripping surfaces
- Vanadium electric steel, forged, multi stage oil hardened
Technical specifications
Ausführung | Storchschnabelzange | |
Backenlänge | 73 mm | |
ESD-Schutz | No | |
Gewicht | 235 g | |
Länge | 200 mm | |
Schneidkapazität (hart) | 2.2 mm | |
Schneidkapazität (mittelhart) | 3.2 mm | |
VDE-/1000V-geprüft | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |