26 25 200 T | Knipex

Snipe nose pliers, L 200 mm, 205 g, 26 25 200 T

Order No.: 20L1685
EAN: 4003773080015
MPN:
26 25 200 T
2625200T
Series: TT
26 25 200 T Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
36.89 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.89 €
Elastic tips: dimensionally stable even when twisted. Distortion-tolerant, elastic precision tips. Half-round, long, tapered jaws. With cutting edges (hardness approx. 61 HRC) for soft, medium-hard and hard wire. Vanadium electric steel, forged, multi stage oil-hardened Model: Pliers with tether attachment point for mounting a fall protection.
Technical specifications
Version Storchschnabelzange
Jaw lenght 73 mm
ESD protection No
Weight 205 g
Length 200 mm
Cutting capicity (hard) 2.2 mm
Cutting capacity (medium-hard) 3.2 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes