26 26 200 T | Knipex

VDE-snipe nose pliers, L 200 mm, 215 g, 26 26 200 T

Order No.: 22L1760
EAN: 4003773081456
MPN:
26 26 200 T
2626200T
Series: TT
26 26 200 T Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
49.4326 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
49.43 € *
Price list
Quantity
Price per unit*
1 pcs.
49.4326 €
6 pcs.
44.4941 €
*incl. VAT plus shipping costs
**Subject to prior sale
High loadable, elastic precision points. Half-round, long, tapered jaws. Knurled gripping surfaces. With cutting edges for medium hard wire max. dia. 3.2 mm and hard wire max. dia. 2.2 mm. Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC. Vanadium electric steel, forged, multi stage oil-hardened Model: Pliers with integrated, insulated tether attachment point for a tool tether.
Technical specifications
Version Storchschnabelzange
Jaw lenght 73 mm
ESD protection No
Weight 215 g
Length 200 mm
Cutting capicity (hard) 2.2 mm
Cutting capacity (medium-hard) 3.2 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes