26 27 200 | Knipex

VDE-snipe nose pliers, L 200 mm, 220 g, 26 27 200

Order No.: 20L1690
EAN: 4003773016090
MPN:
26 27 200
2627200
26 27 200 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
47.7785 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
47.78 € *
Price list
Quantity
Price per unit*
1 pcs.
47.7785 €
6 pcs.
43.0066 €
*incl. VAT plus shipping costs
**Subject to prior sale
High loadable, elastic precision points. Half-round, long, tapered jaws. Knurled gripping surfaces. With cutting edges for medium hard wire max. dia. 3.2 mm and hard wire max. dia. 2.2 mm. Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC. Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Ausführung Storchschnabelzange
Backenlänge 73 mm
ESD-Schutz No
Gewicht 220 g
Länge 200 mm
Schneidkapazität (hart) 2.2 mm
Schneidkapazität (mittelhart) 3.2 mm
VDE-/1000V-geprüft Yes
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes