28 81 280 | Knipex

Assembly pliers, L 280 mm, 235 g, 28 81 280

Order No.: 20L1705
EAN: 4003773079422
MPN:
28 81 280
2881280
28 81 280 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
35.2954 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
35.30 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2954 €
6 pcs.
31.7611 €
*incl. VAT plus shipping costs
**Subject to prior sale
For gripping, adjustment and assembly work in hard to reach areas thanks to slim, very long design. Deep down situated parts can be easily reached using the slim, half-round tips. Careful yet reliable gripping, holding and guiding of small copper pipes, screws and cables as well as other round parts thanks to milled grooves with smooth surfaces. Serrated pipe grip to grip round parts. Particularly suitable for work in the automotive trade and in mechanical engineering. Slim yet robust tool. Forged from special tool steel, oil-hardened and tempered
Technical specifications
Version Montierzange
Jaw lenght 70 mm
ESD protection No
Weight 235 g
Length 280 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes