30 13 160 | Knipex

Long nose pliers, L 160 mm, 118 g, 30 13 160

Order No.: 20L1740
EAN: 4003773043485
MPN:
30 13 160
3013160
30 13 160 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
25.8587 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
25.86 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8587 €
6 pcs.
23.2764 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heavy-duty and hard-wearing gripping pliers. Different jaw styles. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
Version Langbeckzange
Jaw lenght 46.5 mm
ESD protection No
Weight 118 g
Length 160 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes