30 15 160 | Knipex
Long nose pliers, L 160 mm, 149 g, 30 15 160
Order No.: 20L1750
EAN: 4003773035046
MPN:
30 15 160
3015160
Unit Price (€ / pc.)
27.7270 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
27.73 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7270 €
6 pcs.
24.9543 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heavy-duty and hard-wearing gripping pliers. Different jaw styles. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
Version | Langbeckzange | |
Jaw lenght | 46.5 mm | |
ESD protection | No | |
Weight | 149 g | |
Length | 160 mm | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |