30 35 160 | Knipex

Long nose pliers, L 160 mm, 138 g, 30 35 160

Order No.: 20L1805
EAN: 4003773035084
MPN:
30 35 160
3035160
30 35 160 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
26.9773 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
26.98 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9773 €
6 pcs.
24.2760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heavy-duty and hard-wearing gripping pliers. Different jaw styles. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
Version Langbeckzange
Jaw lenght 41 mm
ESD protection No
Weight 138 g
Length 160 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes