31 21 160 | Knipex
Grapple pliers, L 160 mm, 97 g, 31 21 160
Order No.: 20L1820
EAN: 4003773046790
MPN:
31 21 160
3121160
Unit Price (€ / pc.)
33.2962 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
33.30 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2962 €
6 pcs.
29.9761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision pliers for very exact assembly, bending and adjusting work. With extra long jaws: length of jaws 55.0 mm. Smooth ground gripping surfaces. Edges carefully deburred. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
Version | Greifzange | |
Jaw lenght | 55 mm | |
ESD protection | No | |
Weight | 97 g | |
Length | 160 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |