33 01 160 | Knipex
Weaving pliers, L 160 mm, 103 g, 33 01 160
Order No.: 20L1845
EAN: 4003773016663
MPN:
33 01 160
3301160
Unit Price (€ / pc.)
32.0586 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
32.06 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0586 €
6 pcs.
28.8575 €
*incl. VAT plus shipping costs
**Subject to prior sale
Duckbill shaped jaws 9 mm wide at the tip and tapering to 1.5 mm thickness. Smooth gripping surfaces. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
Version | Weberzange | |
Jaw lenght | 55 mm | |
ESD protection | No | |
Weight | 103 g | |
Length | 160 mm | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |