33 03 160 | Knipex

Weaving pliers, L 160 mm, 103 g, 33 03 160

Order No.: 20L1850
EAN: 4003773016670
MPN:
33 03 160
3303160
33 03 160 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
40.9241 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
40.92 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9241 €
6 pcs.
36.8305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Duckbill shaped jaws 9 mm wide at the tip and tapering to 1.5 mm thickness. Smooth gripping surfaces. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
Version Weberzange
Jaw lenght 55 mm
ESD protection No
Weight 103 g
Length 160 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes