34 42 130 | Knipex
Precision electronics gripping pliers, L 135 mm, 61 g, 34 42 130
Order No.: 05L6720
EAN: 4003773080282
MPN:
34 42 130
3442130
Unit Price (€ / pc.)
52.7170 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
52.72 € *
Price list
Quantity
Price per unit*
1 pcs.
52.7170 €
6 pcs.
47.4453 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat Nose and Snipe Nose Pliers , 34 42 130, Knipex
Features
- For very precise assembly work, e.g. in electronics and fine mechanics
- For gripping, holding and bending
- Electrically discharging handles - dissipative
- Ergonomically optimised multi component handles
Technical specifications
Version | Präzisions-Elektronik-Greifzange | |
Jaw lenght | 21.9 mm | |
ESD protection | No | |
Weight | 61 g | |
Length | 135 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |