34 52 130 ESD | Knipex
ESD-precision electronics gripping pliers, L 130 mm, 61 g, 34 52 130 ESD
Order No.: 05L6723
EAN: 4099891362478
MPN:
34 52 130 ESD
3452130ESD
Unit Price (€ / pc.)
56.6440 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
56.64 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6440 €
6 pcs.
50.9796 €
*incl. VAT plus shipping costs
**Subject to prior sale
For very precise assembly work, e.g. in electronics and fine mechanics. For gripping, holding and bending. Electrically discharging handles - dissipative. Smoothly ground gripping surfaces, edges finely rounded. Approx. 20% lighter than conventional electronics pliers. Bolted joint and carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range. Smooth-running double spring for a gentle and even opening. Ergonomically optimised multi-component handles. Ball bearing chrome steel, forged, multi stage oil-hardened
Technical specifications
Version | Präzisions-Elektronik-Greifzange | |
Jaw lenght | 22.7 mm | |
ESD protection | Yes | |
Weight | 61 g | |
Length | 130 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |