34 52 130 | Knipex

Precision electronics gripping pliers, L 135 mm, 61 g, 34 52 130

Order No.: 05L6722
EAN: 4099891362461
MPN:
34 52 130
3452130
34 52 130 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
53.4310 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
53.43 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4310 €
6 pcs.
48.0879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat Nose and Snipe Nose Pliers , 34 52 130, Knipex

Features

  • For very precise assembly work, e.g. in electronics and fine mechanics
  • For gripping, holding and bending
  • Electrically discharging handles - dissipative
  • Ergonomically optimised multi component handles
Technical specifications
Version Präzisions-Elektronik-Greifzange
Jaw lenght 22.7 mm
ESD protection No
Weight 61 g
Length 135 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes