35 11 115 | Knipex

Electronics gripper pliers, L 115 mm, 61 g, 35 11 115

Order No.: 20L1855
EAN: 4003773016694
MPN:
35 11 115
3511115
35 11 115 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
32.3561 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
32.36 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3561 €
6 pcs.
29.1193 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision pliers for fine assembly work, e g. in electronics and fine mechanics. For gripping, holding and bending. Sturdy, zero backlash box joint. Smooth ground gripping surfaces. Edges carefully deburred. Low-friction double spring for gentle and even opening. The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Special tool steel, forged, oil-hardened
Technical specifications
Ausführung Elektronik-Greifzange
Backenlänge 22.5 mm
ESD-Schutz No
Gewicht 61 g
Länge 115 mm
VDE-/1000V-geprüft No
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes