35 21 115 | Knipex

Electronics gripper pliers, L 115 mm, 59 g, 35 21 115

Order No.: 20L1860
EAN: 4003773016724
MPN:
35 21 115
3521115
35 21 115 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
32.7131 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
32.71 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7131 €
6 pcs.
29.4406 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat Nose and Snipe Nose Pliers , 35 21 115, Knipex

Features

  • Precision pliers for fine assembly work, e g. in electronics and fine mechanics
  • For gripping, holding and bending
  • Kugellager aus Chromstahl
  • Smooth ground gripping surfaces
Technical specifications
Ausführung Elektronik-Greifzange
Backenlänge 22.5 mm
ESD-Schutz No
Gewicht 59 g
Länge 115 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes