35 31 115 | Knipex
Electronics gripper pliers, L 115 mm, 58 g, 35 31 115
Order No.: 20L1865
EAN: 4003773016762
MPN:
35 31 115
3531115
Unit Price (€ / pc.)
32.3561 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
32.36 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3561 €
6 pcs.
29.1193 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision pliers for fine assembly work, e g. in electronics and fine mechanics. For gripping, holding and bending. Sturdy, zero backlash box joint. Smooth ground gripping surfaces. Edges carefully deburred. Low-friction double spring for gentle and even opening. The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Special tool steel, forged, oil-hardened
Technical specifications
Ausführung | Elektronik-Greifzange | |
Backenlänge | 22.5 mm | |
ESD-Schutz | No | |
Gewicht | 58 g | |
Länge | 115 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |