35 52 145 ESD | Knipex

ESD-grapple pliers, L 145 mm, 86 g, 35 52 145 ESD

Order No.: 22L1981
EAN: 4003773089223
MPN:
35 52 145 ESD
35 52 145 ESD Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
44.1252 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
44.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.1252 €

Electronics pliers, 35 52 145 ESD, Knipex

Precision pliers for fine assembly work, e. g. in electronics and fine mechanics. The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools.

Features

  • For gripping, holding and bending
  • Electrically discharging handles - dissipative
  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
Technical specifications
Version Greifzange
Jaw lenght 34.1 mm
ESD protection Yes
Weight 86 g
Length 145 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes