35 62 145 ESD | Knipex

ESD-grapple pliers, L 145 mm, 86 g, 35 62 145 ESD

Order No.: 22L1982
EAN: 4003773089230
MPN:
35 62 145 ESD
35 62 145 ESD Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
44.1252 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
44.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.1252 €

Electronics pliers, 35 62 145 ESD, Knipex

The 35 62 145 ESD electronics pliers are high, slim sleeves for fine and comfortable gripping between thumb and index finger. They are durable, load-optimised design with backlash-free box joint.

Features

  • Low-friction double spring for gentle and even opening
  • Mirror-polishing instead of chrome-plating to avoid interference in the circuit with flaking chrome parts
  • Edges carefully deburred
  • For fine cutting and assembly work, e.g. in electronics and fine mechanics
Technical specifications
Version Greifzange
Jaw lenght 34.1 mm
ESD protection Yes
Weight 86 g
Length 145 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes