36 32 125 | Knipex

Electronics placement pliers, L 125 mm, 108 g, 36 32 125

Order No.: 20L1870
EAN: 4003773016885
MPN:
36 32 125
3632125
36 32 125 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
49.3969 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
49.40 € *
Price list
Quantity
Price per unit*
1 pcs.
49.3969 €
6 pcs.
44.4584 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision pliers for very fine assembly and repair work in electronics. For bending and cutting off wire ends on components. Sturdy, zero backlash box joint. Smooth ground gripping surfaces. Edges carefully deburred. Low-friction double spring for gentle and even opening. The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. High-grade special tool steel, forged, oil-hardened Model: To crunch and cut wire at 1.6 mm length below the board.
Technical specifications
Version Elektronik-Bestückungszange
Jaw lenght 18 mm
ESD protection No
Weight 108 g
Length 125 mm
Cutting capacity (soft) 1 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes