37 21 125 | Knipex
Snipe nose pliers, L 125 mm, 74 g, 37 21 125
Order No.: 20L1885
EAN: 4003773035138
MPN:
37 21 125
3721125
Unit Price (€ / pc.)
21.5509 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
21.55 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5509 €
6 pcs.
19.3970 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision pliers for fine assembly work, e g. in electronics and fine mechanics. For gripping, holding, bending and adjusting. Tips precision ground. Smooth gripping surfaces. Edges carefully deburred. Lap joint. High-grade special tool steel, forged, oil-hardened
Technical specifications
Version | Spitzzange | |
Jaw lenght | 27 mm | |
ESD protection | No | |
Weight | 74 g | |
Length | 125 mm | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |