37 23 125 | Knipex
Snipe nose pliers, L 125 mm, 72 g, 37 23 125
Order No.: 20L1890
EAN: 4003773043645
MPN:
37 23 125
3723125
Unit Price (€ / pc.)
26.4537 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
26.45 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4537 €
6 pcs.
23.8119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision pliers for fine assembly work, e g. in electronics and fine mechanics. For gripping, holding, bending and adjusting. Tips precision ground. Smooth gripping surfaces. Edges carefully deburred. Lap joint. High-grade special tool steel, forged, oil-hardened
Technical specifications
Version | Spitzzange | |
Jaw lenght | 27 mm | |
ESD protection | No | |
Weight | 72 g | |
Length | 125 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |