37 31 125 | Knipex

Snipe nose pliers, L 125 mm, 74 g, 37 31 125

Order No.: 20L1895
EAN: 4003773035145
MPN:
37 31 125
3731125
37 31 125 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
21.6699 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
21.67 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6699 €
6 pcs.
19.5041 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision pliers for fine assembly work, e g. in electronics and fine mechanics. For gripping, holding, bending and adjusting. Tips precision ground. Smooth gripping surfaces. Edges carefully deburred. Lap joint. High-grade special tool steel, forged, oil-hardened
Technical specifications
Version Spitzzange
Jaw lenght 27 mm
ESD protection No
Weight 74 g
Length 125 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes