37 33 125 | Knipex
Snipe nose pliers, L 125 mm, 78 g, 37 33 125
Order No.: 20L1900
EAN: 4003773016960
MPN:
37 33 125
3733125
Unit Price (€ / pc.)
26.4537 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
26.45 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4537 €
6 pcs.
23.8119 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision pliers for fine assembly work, e g. in electronics and fine mechanics. For gripping, holding, bending and adjusting. Tips precision ground. Smooth gripping surfaces. Edges carefully deburred. Lap joint. High-grade special tool steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 27 mm | |
| Length | 125 mm | |
| Weight | 78 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |