38 11 200 | Knipex

Snipe nose pliers, L 200 mm, 179 g, 38 11 200

Order No.: 20L1915
EAN: 4003773035169
MPN:
38 11 200
3811200
38 11 200 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
26.3347 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
26.33 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3347 €
6 pcs.
23.7048 €
*incl. VAT plus shipping costs
**Subject to prior sale
High bending strength of the pliers tips. Gripping surfaces cross-hatched, knurled. Vanadium electric steel- forged, oil-hardened
Technical specifications
Version Spitzzange
Jaw lenght 73 mm
ESD protection No
Weight 179 g
Length 200 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes