38 15 200 | Knipex
Snipe nose pliers, L 200 mm, 209 g, 38 15 200
Order No.: 20L1920
EAN: 4003773039594
MPN:
38 15 200
3815200
Unit Price (€ / pc.)
33.9745 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
33.97 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9745 €
6 pcs.
30.5711 €
*incl. VAT plus shipping costs
**Subject to prior sale
High bending strength of the pliers tips. Gripping surfaces cross-hatched, knurled. Vanadium electric steel- forged, oil-hardened
Technical specifications
Version | Spitzzange | |
Jaw lenght | 73 mm | |
ESD protection | No | |
Weight | 209 g | |
Length | 200 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |