38 21 200 | Knipex
Snipe nose pliers, L 200 mm, 175 g, 38 21 200
Order No.: 20L1925
EAN: 4003773035176
MPN:
38 21 200
3821200
Unit Price (€ / pc.)
28.7861 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
28.79 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7861 €
6 pcs.
25.9063 €
*incl. VAT plus shipping costs
Subject to prior sale
High bending strength of the pliers tips. Gripping surfaces cross-hatched, knurled. Vanadium electric steel- forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 73 mm | |
| Length | 200 mm | |
| Weight | 175 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |