38 25 200 | Knipex
Snipe nose pliers, L 200 mm, 209 g, 38 25 200
Order No.: 20L1930
EAN: 4003773043669
MPN:
38 25 200
3825200
Unit Price (€ / pc.)
38.2585 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
38.26 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2585 €
6 pcs.
34.4267 €
*incl. VAT plus shipping costs
**Subject to prior sale
High bending strength of the pliers tips. Gripping surfaces cross-hatched, knurled. Vanadium electric steel- forged, oil-hardened
Technical specifications
Version | Spitzzange | |
Jaw lenght | 73 mm | |
ESD protection | No | |
Weight | 209 g | |
Length | 200 mm | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |