38 71 200 | Knipex

Mechanic's pliers, L 200 mm, 174 g, 38 71 200

Order No.: 20L1955
EAN: 4003773017202
MPN:
38 71 200
3871200
38 71 200 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
33.1177 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
33.12 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1177 €
6 pcs.
29.7976 €
*incl. VAT plus shipping costs
**Subject to prior sale
High bending strength of the pliers tips. Gripping surfaces cross-hatched, knurled. Vanadium electric steel- forged, oil-hardened
Technical specifications
Version Mechanikerzange
Jaw lenght 73 mm
ESD protection No
Weight 174 g
Length 200 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes