38 91 200 | Knipex
Mechanic's pliers, L 200 mm, 177 g, 38 91 200
Order No.: 20L1960
EAN: 4003773017219
MPN:
38 91 200
3891200
Unit Price (€ / pc.)
31.8801 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
31.88 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8801 €
6 pcs.
28.6909 €
*incl. VAT plus shipping costs
Subject to prior sale
High bending strength of the pliers tips. Gripping surfaces cross-hatched, knurled. Vanadium electric steel- forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mechanic's pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 73 mm | |
| Length | 200 mm | |
| Weight | 177 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |