98 65 40 | Knipex
Electrician glove size 9/L ,DIN EN 60903, Knipex, 98 65 40,1 pair
Order No.: 19L2490
EAN: 4003773021285
MPN:
98 65 40
986540
Unit Price (€ / pc.)
73.3992 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 3 Weeks **
Total Price:
73.40 € *
Price list
Quantity
Price per unit*
1 pcs.
73.3992 €
6 pcs.
66.0569 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrician's glove, 98 65 40, Knipex
For added protection when working live or close to live parts.
Technical Data
- Colour: red
- Material: Rubber
- Application: Electrical safety
- Size: L
Technical specifications
Material | Kautschuk | |
Size | 9 (L) | |
Colour | rot | |
Usage | Elektrischer Sicherheit |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40151900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |