98 66 02 | Knipex

Slip-on grommet, L 80 mm, red, 98 66 02

Order No.: 22L1860
EAN: 4003773084167
MPN:
98 66 02
Series: 98 66 xx
98 66 02 Knipex Insulating Tubes
Image may differ
Unit Price (€ / pc.)
6.1285 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1285 €
6 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic slip-on cap, 98 66 02, KNIPEX

To cover bare live cable ends (max. 10 mm dia.). Plastic.

Technical specifications
Version Aufsteck-Tülle
Colour rot
Length 80 mm
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes