98 66 20 | Knipex

Self-clamping grommet, L 100 mm, red, 98 66 20

Order No.: 22L1863
EAN: 4003773084198
MPN:
98 66 20
Series: 98 66 xx
98 66 20 Knipex Insulating Tubes
Image may differ
Unit Price (€ / pc.)
15.0773 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
15.08 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0773 €
6 pcs.
13.5660 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self clamping slip-on cap, 98 66 20, KNIPEX

To cover bare live cable ends. Plastic.

Technical specifications
Version Selbstklemm-Tülle
Colour rot
Length 100 mm
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes