90 10 165 E02 | Knipex

Blade, for 90 10 165 BK, L 119 mm, 90 10 165 E02

Order No.: 22L1912
EAN: 4003773088219
MPN:
90 10 165 E02
90 10 165 E02
Series: CUTIX
90 10 165 E02 Knipex Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pck.)
7.2709 € *
Available: 7 pck.
Available in 7 Days: 10 pck.
Leadtime: 3 Weeks **
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pck.
7.2709 €
6 pck.
6.5450 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spare blade, 90 10 165 E02, KNIPEX

A surgical steel, stainless, vacuum-hardened blade.

Technical specifications
Version Klinge
Suitable for 90 10 165 BK
Weight 16 g
Length 119 mm
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes