90 39 02 V01 | Knipex

KNIPEX 90 39 02 V01 Cutting wheel INOX Cu for 90 31 02

Order No.: 22L1839
EAN: 4003773085874
MPN:
90 39 02 V01
Series: TUBIX
90 39 02 V01 Knipex Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
13.2328 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
13.23 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2328 €
6 pcs.
11.9000 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cutting wheel, 90 39 02 V01, KNIPEX

Spare cutting wheel for the tube cutter TubiX® made of high-quality ball-bearing steel.

Technical specifications
Version Schneidrad
Weight 8 g
Handle Material Kupfer
Logistics
Country of origin ES
Customs tariff number 82034000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes