00 50 06 T BK | Knipex
KNIPEX 00 50 06 T BK Tethering System Set
Unit Price (€ / pc.)
44.1371 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
44.14 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1371 €
6 pcs.
39.7222 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tool protection system, 00 50 06 T BK, KNIPEX
The tool protection system with diverse applications, ranging from building construction to industrial climbing. Reliably prevents the tool falling down, and can protect against serious injuries, damage to property or loss. The combination of the separate parts produces a versatile system with a large number of attachment options. Attractive sales packaging with Euro standard perforation.
Technical specifications
Width | 24 mm | |
Colour | rot | |
Length | 85 mm | |
Product type | Sicherungssystem-Set |
Download
Logistics
Country of origin | IT |
Customs tariff number | 95069190 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |