98 67 20 | Knipex

Insulating Mat from rubber, 98 67 20

Order No.: 22L1700
EAN: 4003773077848
MPN:
98 67 20
986720
98 67 20 Knipex Occupational health, safety Other
Image may differ
Unit Price (€ / pc.)
189.210 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
189.21 € *
Price list
Quantity
Price per unit*
1 pcs.
189.210 €
3 pcs.
170.289 €
*incl. VAT plus shipping costs
**Subject to prior sale
For site insulation when working live or close to live parts. Classification: 0
Technical specifications
Product type Standmatte
Version Gummi
Colour grau
Length 1000 mm
Width 1000 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes