50 00 160 | Knipex

Carpenters' Pincers black atramentized polished 160 mm

Order No.: 20L2490
EAN: 4003773023111
MPN:
50 00 160
5000160
50 00 160 Knipex Pincers, Nippers and Assembly Pliers
Image may differ
Unit Price (€ / pc.)
15.8389 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
15.84 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8389 €
6 pcs.
14.2562 €
*incl. VAT plus shipping costs
**Subject to prior sale
For heaviest duty. Specially favoured by craftsmen for their precise workmanship. Extreme wear resistance and well balanced. Cutting edge hardness approx. 60 HRC. Special tool steel, forged, oil-hardened
Technical specifications
Version Kneifzange
Weight 225 g
Length 160 mm
Blade length 20.5 mm
Cutting capacity (medium-hard) 1.8 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes