50 00 210 | Knipex
Carpenters' Pincers black atramentized polished 210 mm
Order No.: 20L2495
EAN: 4003773021957
MPN:
50 00 210
5000210
Unit Price (€ / pc.)
17.0646 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
17.06 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0646 €
6 pcs.
15.3510 €
*incl. VAT plus shipping costs
**Subject to prior sale
For heaviest duty. Specially favoured by craftsmen for their precise workmanship. Extreme wear resistance and well balanced. Cutting edge hardness approx. 60 HRC. Special tool steel, forged, oil-hardened
Technical specifications
Version | Kneifzange | |
Weight | 425 g | |
Length | 210 mm | |
Blade length | 25.5 mm | |
Cutting capacity (medium-hard) | 2.2 mm |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |