99 00 300 | Knipex

Concreters' Nipper (Concreter's Nippers or Fixer's Nippers) 300 mm, 99 00 300

Order No.: 20L5010
EAN: 4003773014409
MPN:
99 00 300
9900300
99 00 300 Knipex Pincers, Nippers and Assembly Pliers
Image may differ
Unit Price (€ / pc.)
22.3244 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
22.32 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3244 €
6 pcs.
20.0872 €
*incl. VAT plus shipping costs
**Subject to prior sale
To twist and cut wire in one operation: fast, reliable and economical. Unobtained precision and long service life make these the most widely purchased concreters' nippers in the world. Cutting edges additionally hardened- cutting edge hardness approx. 61 HRC. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
Version Monierzange
Blade length 25 mm
Length 300 mm
Weight 510 g
Cutting capacity (medium-hard) 3.1 mm
Cutting capicity (hard) 1.8 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes