99 01 300 | Knipex

Concreters' Nipper (Concreter's Nippers or Fixer's Nippers) 300 mm, 99 01 300

Order No.: 20L5035
EAN: 4003773014416
MPN:
99 01 300
9901300
99 01 300 Knipex Pincers, Nippers and Assembly Pliers
Image may differ
Unit Price (€ / pc.)
25.4422 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
25.44 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4422 €
6 pcs.
22.8956 €
*incl. VAT plus shipping costs
**Subject to prior sale
To twist and cut wire in one operation: fast, reliable and economical. Unobtained precision and long service life make these the most widely purchased concreters' nippers in the world. Cutting edges additionally hardened- cutting edge hardness approx. 61 HRC. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
Version Monierzange
Weight 548 g
Length 300 mm
Cutting capicity (hard) 1.8 mm
Cutting capacity (medium-hard) 3.1 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes